TDK-LambdaCUS350M-24/FAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 14.7A 352.8W 14-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 14.7 | |
| 352.8 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 120mV | |
| 240mV | |
| 4 | |
| 47 to 63 | |
| 94(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 240mV | |
| Yes | |
| -20 | |
| 70 | |
| 850 | |
| Package Height | 40 mm |
| Package Width | 87 mm |
| Package Length | 190 mm |
| PCB changed | 14 |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

