TDK-LambdaCUS30M48/AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 0.63A 30.24W 7-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 0.63 | |
| 30.24 | |
| 85 | |
| 265 | |
| 4000VAC | |
| 192mV | |
| 384mV | |
| 0.6 | |
| 47 to 63 | |
| 90(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 200mV | |
| Yes | |
| -20 | |
| 70 | |
| Carton | |
| 62 | |
| Mounting | Chassis |
| Package Height | 24.2 mm |
| Package Width | 50.8 mm |
| Package Length | 76.2 mm |
| PCB changed | 7 |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

