| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.30 |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 48 |
| Output Current (A) | 5.2 |
| Output Power (W) | 250 |
| Minimum AC Input Voltage (V) | 80 |
| Typical AC Input Voltage (V) | 100|240 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Input Current (A) | 3.1 |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 94 |
| Input Connector Type | JST RCY Male |
| Output Connector Type | JST RCY Male |
| Power Indicator | No |
| Ripple and Noise | 1.5%(Max) |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Chassis |
| Package Height | 59(Max) |
| Package Width | 64 |
| Package Length | 119.2 |