TDK-LambdaCUS250M-28/UAC to DC Power Supplies
AC/DC Power Supply Single-OUT 28V 8.92A 250W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| 1 | |
| Fixed | |
| 28 | |
| 8.92 | |
| 250 | |
| 80 | |
| 100|240 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 3.1 | |
| 47 to 63 | |
| 94 | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 1.5%(Max) | |
| -20 | |
| 85 | |
| Mounting | Chassis |
| Package Height | 39.5(Max) |
| Package Width | 64 |
| Package Length | 119.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

