TDK-LambdaCUS200LD3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 30(Conduction)A/24(Convection)A 99W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 30(Conduction)|24(Convection) | |
| 99 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 13mV | |
| 26mV | |
| 47 to 63 | |
| 83(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 120mV | |
| No | |
| -25 | |
| 70 | |
| 430 | |
| Mounting | Screw |
| Package Height | 31 mm |
| Package Width | 62 mm |
| Package Length | 160 mm |
| PCB changed | 7 |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

