TDK-LambdaCUS150M15/AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 10(Convection)A/10(Forced Air)A 150(Convection)W/150(Forced Air)W 8-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 10(Convection)|10(Forced Air) | |
| 150(Convection)|150(Forced Air) | |
| 85 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 2.2 | |
| 47 to 63 | |
| 94 | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 1%(Max) | |
| Yes | |
| -20 | |
| 85 | |
| Carton | |
| 260 | |
| Mounting | Screw |
| Package Height | 31.5(Max) mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 8 |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

