Reduced Price
TDK-LambdaCUS1500M-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 125A 1500W Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 125 | |
| 1500 | |
| 85 | |
| 265 | |
| 120 | |
| 340 | |
| 4000VAC | |
| 48mV | |
| 96mV | |
| 16(Typ) | |
| 47 to 63 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| Yes | |
| -20 | |
| 60 | |
| Box | |
| Mounting | Chassis |
| Package Height | 63 mm |
| Package Width | 133(Max) mm |
| Package Length | 296(Max) mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

