| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.20 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | U Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 48 |
| Output Current (A) | 2.08 |
| Output Power (W) | 100 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Input Current (A) | 1.4 |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 94 |
| Configurable | No |
| Input Connector Type | JST RCY Male |
| Output Connector Type | JST RCY Male |
| Power Indicator | No |
| Ripple and Noise | 1%(Max) |
| Medical | Yes |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Carton |
| Product Weight (g) | 240 |
| Mounting | Screw |