TDK-LambdaCUS600M-32AC to DC Power Supplies
AC/DC Power Supply Single-OUT 32V 12.5(Convection)A/18.8(Forced Air)A 601.6W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 32 | |
| 12.5(Convection)|18.8(Forced Air) | |
| 601.6 | |
| 85 | |
| 265 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 6 | |
| 47 to 63 | |
| 96 | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 480mV | |
| Yes | |
| -20 | |
| 70 | |
| 470 | |
| Mounting | Screw |
| Package Height | 34 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 10 |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
