TDK-LambdaCUS-350M-18/FAC to DC Power Supplies
AC/DC Power Supply Single-OUT 18V 19.4A 349.2W 14-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 18 | |
| 19.4 | |
| 349.2 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 90mV | |
| 180mV | |
| 4 | |
| 47 to 63 | |
| 94(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 180mV | |
| Yes | |
| -20 | |
| 70 | |
| 850 | |
| Package Height | 40 mm |
| Package Width | 87 mm |
| Package Length | 190 mm |
| PCB changed | 14 |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

