NIDEC Copal ElectronicsCUS-14TBSwitch Slide
Switch Slide SP4T Side Slide 0.3A 20VDC Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Profile | |
| Side Slide | |
| SP4T | |
| 0.3@4VDC | |
| 100VAC | |
| 100 | |
| 70 | |
| 10000 | |
| 1.5 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 5 | |
| 0.9 | |
| 1.5 | |
| Liquid Crystal Polymer | |
| Right Angle | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 11.3 | |
| 2.6 | |
| 1.4 | |
| 0.13 | |
| 12.3 | |
| 5 | |
| 1.4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

