| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 30 |
| Zener Voltage Tolerance | 7% |
| Maximum Power Dissipation (mW) | 1200 |
| Test Current (mA) | 10 |
| Maximum Reverse Leakage Current (uA) | 0.1 |
| Maximum Zener Impedance (Ohm) | 80 |
| Maximum Power Dissipation @ 25C (mW) | 1200 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 1.4 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | US-H |
| Pin Count | 2 |