| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Potentiometer |
| Resistance Value (Ohm) | 1.5K |
| Maximum Voltage Rating (V) | 500 |
| Power Rating (W) | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 120 |
| Linear or Logarithmic | Lin |
| Termination Style | Solder Lug |
| Positions of Adjustment | Side |
| Shaft Diameter (mm) | 6.35 |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 312 |
| Number of Mechanical Turns (Turns) | 1 |
| Product Length (mm) | 66.68 |
| Product Depth (mm) | 29.4 |
| Mounting | Panel Mount |