Sanken Electric Co., LtdCTXS-6603SRectifiers
Diode Switching 300V 60A 3-Pin(3+Tab) TO-247
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Common Cathode | |
| 300 | |
| 60 | |
| 300 | |
| 1.4@30A | |
| 200 | |
| 50 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.07 |
| Package Width | 5.02 |
| Package Length | 15.94 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

