EatonCTX8-3-RInductor Surface Mount
Inductor Power Wirewound 7.78uH/31.1uH 20% 100KHz 2.8A/1.4A 0.025Ohm/0.099Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 7.78u|31.1u | |
| 20% | |
| 100K | |
| 2.8|1.4 | |
| 0.025|0.099 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 4.83 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
