EatonCTX8-1P-RInductor Surface Mount
Inductor Power Wirewound 8.08uH/32.33uH 20% 100KHz Powdered Iron 1.8A/0.9A 0.052Ohm/0.207Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Powdered Iron | |
| 8.08u|32.33u | |
| 20% | |
| 100K | |
| 1.8|0.9 | |
| 0.207|0.052 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.43 | |
| Surface Mount | |
| 11.43 | |
| 4.19 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
