EatonCTX50-3-RInductor Surface Mount
Inductor Power Wirewound 50.78uH/203.14uH 20% 100KHz 0.94A/0.47A 0.239Ohm/0.956Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 50.78u|203.14u | |
| 20% | |
| 100K | |
| 0.94|0.47 | |
| 0.239|0.956 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 4.83 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
