EatonCTX5-3P-RInductor Surface Mount
Inductor Power Wirewound 4.74uH/18.94uH 20% 100KHz Powdered Iron 3.2A/1.6A 0.022Ohm/0.09Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Powdered Iron | |
| 4.74u|18.94u | |
| 20% | |
| 100K | |
| 3.2|1.6 | |
| 0.022|0.09 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 4.83 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
