EatonCTX5-2-RInductor Surface Mount
Inductor Power Wirewound 4.7uH/18.8uH 20% 100KHz 3A/1.5A 0.021Ohm/0.084Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 4.7u|18.8u | |
| 20% | |
| 100K | |
| 3|1.5 | |
| 0.021|0.084 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.43 | |
| Surface Mount | |
| 11.43 | |
| 5.97 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

