EatonCTX33-1-RInductor Surface Mount
Inductor Power Wirewound 32.4uH/129.6uH 20% 100KHz 0.72A/0.36A 0.293Ohm/1.171Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 32.4u|129.6u | |
| 20% | |
| 100K | |
| 0.72|0.36 | |
| 0.293|1.171 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.43 | |
| Surface Mount | |
| 11.43 | |
| 4.19 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
