EatonCTX300-4A-RInductor Surface Mount
Inductor Power Wirewound 302.8uH/1211uH 25% 100KHz Amorphous Metal 0.75A/0.37A 0.787Ohm/3.148Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Amorphous Metal | |
| 302.8u|1211u | |
| 25% | |
| 100K | |
| 0.75|0.37 | |
| 0.76|0.38 | |
| 0.787|3.148 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 6.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

