10-25% Off
EatonCTX300-4-RInductor Surface Mount
Inductor Power Wirewound 298.12uH/1192.46uH 20% 100KHz 0.62A/0.31A 0.672Ohm/2.687Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 298.12u|1192.46u | |
| 20% | |
| 100K | |
| 0.62|0.31 | |
| 0.672|2.687 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 6.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

