50-75% Off
EatonCTX250-1-52-RInductor Leaded
Inductor Power Toroid 250.9uH/250uH 20% 100KHz Powdered Iron 1.9A 0.221Ohm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Powdered Iron | |
| 250.9u(OCL)/250u | |
| 20% | |
| 100K | |
| 1.9 | |
| 0.221 | |
| Through Hole | |
| Radial | |
| 18.8 | |
| 2 | |
| -40 | |
| 105 | |
| Bulk | |
| 20.9 | |
| 13 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
