EatonCTX25-2-RInductor Surface Mount
Inductor Power Wirewound 24.86uH/99.45uH 20% 100KHz 1A/0.5A 0.117Ohm/0.466Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 24.86u|99.45u | |
| 20% | |
| 100K | |
| 1|0.5 | |
| 0.117|0.466 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.43 | |
| Surface Mount | |
| 11.43 | |
| 5.97 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
