EatonCTX25-1-RInductor Surface Mount
Inductor Power Wirewound 25.6uH/102.4uH 20% 100KHz 0.74A/0.37A 0.167Ohm/0.668Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 25.6u|102.4u | |
| 20% | |
| 100K | |
| 0.74|0.37 | |
| 0.167|0.668 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.43 | |
| Surface Mount | |
| 11.43 | |
| 4.19 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
