EatonCTX200-4-RInductor Surface Mount
Inductor Power Wirewound 200.7uH/802.82uH 20% 100KHz 0.64A/0.32A 0.545Ohm/2.18Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 200.7u|802.82u | |
| 20% | |
| 100K | |
| 0.64|0.32 | |
| 0.545|2.18 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 6.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

