EatonCTX200-1P-RInductor Surface Mount
Inductor Power Wirewound 198.41uH/793.65uH 20% 100KHz Powdered Iron 0.36A/0.18A 1.208Ohm/4.831Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Powdered Iron | |
| 198.41u|793.65u | |
| 20% | |
| 100K | |
| 0.36|0.18 | |
| 1.208|4.831 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.43 | |
| Surface Mount | |
| 11.43 | |
| 4.19 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
