EatonCTX16-17769-RInductor Leaded
Inductor PFC Boost Toroid 340uH Powdered Iron 5.3A Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| PFC Boost | |
| Toroid | |
| Powdered Iron | |
| 340u | |
| 5.3 | |
| Through Hole | |
| Pin | |
| 4 | |
| -20 | |
| 105 | |
| 40 | |
| 40 | |
| 19.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
