EatonCTX150-2-RInductor Surface Mount
Inductor Power Wirewound 147.39uH/589.57uH 20% 100KHz 0.43A/0.22A 0.56Ohm/2.241Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 147.39u|589.57u | |
| 20% | |
| 100K | |
| 0.43|0.22 | |
| 0.56|2.241 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.43 | |
| Surface Mount | |
| 11.43 | |
| 5.97 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
