EatonCTX150-2-52-RInductor Leaded
Inductor Power Toroid 148uH/150uH 20% 100KHz Powdered Iron 4.3A 0.0719Ohm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Powdered Iron | |
| 148u(OCL)/150u | |
| 20% | |
| 100K | |
| 4.3 | |
| 4 | |
| 0.0719 | |
| Through Hole | |
| Radial | |
| 28.5 | |
| 2 | |
| -40 | |
| 105 | |
| Bulk | |
| 30.6 | |
| 11.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
