EatonCTX15-2P-RInductor Surface Mount
Inductor Power Wirewound 14.99uH/59.98uH 20% 100KHz Powdered Iron 1.6A/0.8A 0.085Ohm/0.339Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Powdered Iron | |
| 14.99u|59.98u | |
| 20% | |
| 100K | |
| 1.6|0.8 | |
| 0.085|0.339 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.43 | |
| Surface Mount | |
| 11.43 | |
| 5.97 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
