EatonCTX15-1-RInductor Surface Mount
Inductor Power Wirewound 14.4uH/57.6uH 20% 100KHz 1.1A/0.55A 0.08Ohm/0.319Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 57.6u|14.4u | |
| 20% | |
| 100K | |
| 0.55|1.1 | |
| 0.319|0.08 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.43 | |
| Surface Mount | |
| 11.43 | |
| 4.19 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
