EatonCTX100-4A-RInductor Surface Mount
Inductor Power Wirewound 100.57uH/402.3uH 25% 100KHz Amorphous Metal 1.37A/0.69A 0.235Ohm/0.939Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Amorphous Metal | |
| 100.57u|402.3u | |
| 25% | |
| 100K | |
| 1.37|0.69 | |
| 1.32|0.66 | |
| 0.235|0.939 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 6.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
