EatonCTX100-3P-RInductor Surface Mount
Inductor Power Wirewound 101.31uH/405.22uH 20% 100KHz Powdered Iron 0.68A/0.34A 0.501Ohm/2.005Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Powdered Iron | |
| 101.31u|405.22u | |
| 20% | |
| 100K | |
| 0.68|0.34 | |
| 0.501|2.005 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 4.83 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
