EatonCTX100-2-RInductor Surface Mount
Inductor Power Wirewound 99.45uH/397.81uH 20% 100KHz 0.63A/0.32A 0.457Ohm/1.828Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 99.45u|397.81u | |
| 20% | |
| 100K | |
| 0.63|0.32 | |
| 0.457|1.828 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.43 | |
| Surface Mount | |
| 11.43 | |
| 5.97 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

