EatonCTX100-2-52LP-RInductor Leaded
Inductor Power Toroid 101.7uH/100uH 20% 100KHz Powdered Iron 4.4A 0.0534Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Powdered Iron | |
| 101.7u(OCL)/100u | |
| 30 | |
| 20% | |
| 100K | |
| 4.4 | |
| 4.3 | |
| 0.0534 | |
| Through Hole | |
| Radial | |
| 21.8 | |
| 2 | |
| -40 | |
| 105 | |
| 24 | |
| 16.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
