EatonCTX100-10-52LPRInductor Leaded
Inductor Power Toroid 99.38uH/100uH 20% 100KHz Powdered Iron 17.6A 0.0109Ohm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Powdered Iron | |
| 99.38u(OCL)/100u | |
| 20% | |
| 100K | |
| 17.6 | |
| 13 | |
| 0.0109 | |
| Through Hole | |
| Radial | |
| 50.6 | |
| 2 | |
| -40 | |
| 105 | |
| Bulk | |
| 57 | |
| 27.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
