EatonCTX10-7-52LP-RInductor Leaded
Inductor Power Toroid 10.04uH/10uH 20% 100KHz Powdered Iron 11.4A 0.008Ohm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Powdered Iron | |
| 10.04u(OCL)/10u | |
| 20% | |
| 100K | |
| 11.4 | |
| 0.008 | |
| Through Hole | |
| Radial | |
| 22.4 | |
| 2 | |
| -40 | |
| 105 | |
| Bulk | |
| 25.7 | |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
