EatonCTX10-2-52-RInductor Leaded
Inductor Power Toroid 9.6uH/10uH 20% 100KHz Powdered Iron 4.7A 0.0183Ohm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Powdered Iron | |
| 9.6u(OCL)/10u | |
| 20% | |
| 100K | |
| 4.7 | |
| 4.5 | |
| 0.0183 | |
| Through Hole | |
| Radial | |
| 6.3 | |
| 2 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.7 | |
| 7.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
