EatonCTX1-4P-RInductor Surface Mount
Inductor Power Wirewound 1.1uH/4.39uH 20% 100KHz Powdered Iron 5.9A/2.95A 0.008Ohm/0.033Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Powdered Iron | |
| 1.1u|4.39u | |
| 20% | |
| 100K | |
| 5.9|2.95 | |
| 0.008|0.033 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 6.35 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
