AmphenolCTVS07RF-25-37SBConnector Circular
Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 25-37 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
Use this mil-dtl-38999 circular CTVS07RF-25-37SB connector from Amphenol to connect peripherals to your device. This socket type connector has 37 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-37. It has a straight body orientation. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

