AmphenolCTVS07RF-25-19PConnector Circular
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 25-19 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 57.742 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
Make a solid connection with this mil-dtl-38999 circular CTVS07RF-25-19P connector from Amphenol. It has a straight body orientation. Its shell size is 25-19. This RCP connector has 19 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
