AmphenolCTVS06RF-17-8SB-LCConnector Circular
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 17-8 | |
| Yes | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| 500 | |
| 35.7 | |
| 31.34 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular CTVS06RF-17-8SB-LC connector from Amphenol. Its shell size is 17-8. It has a straight body orientation. This socket type connector has 8 contacts that are plated with gold. It has a plug type gender. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 35.7 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

