AmphenolCTVS06RF-11-35PConnector Circular
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 9.78 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 25 | |
| 31.34 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular CTVS06RF-11-35P connector from Amphenol. It has a straight body orientation. Its shell size is 11-35. It has a plug type gender. This PL connector has 13 contacts that are plated with gold. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 25 mm. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

