AmphenolCTVS06RF-11-2SConnector Circular
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| 11-2 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 25 | |
| 31.34 |
This mil-dtl-38999 circular CTVS06RF-11-2S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 2 contacts that are plated with gold. It has a straight body orientation. Its shell size is 11-2. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 25 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

