AmphenolCTVPS02RF-17-35JConnector Circular
Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 17-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 36.752 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 1500 | |
| 25.98 | |
| 33.7 | |
| 33.7 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical CTVPS02RF-17-35J connector from Amphenol is right for you. It has a receptacle type gender. This socket type connector has 55 contacts that are plated with gold. Its shell size is 17-35. It has a straight body orientation. It uses the crimp termination method. This product is 25.98 mm long, 33.7 mm tall and 33.7 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

