AmphenolCTVPS02RF-15-35P-LCConnector Circular

Conn Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port

By using this mil-dtl-38999 circular CTVPS02RF-15-35P-LC connector from Amphenol you can connect circular peripherals straight to your device. This RCP connector has 37 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 15-35. This product is 25.98 mm long, 31.3 mm tall and 31.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.