AmphenolCTVPS00RF-17-8SConnector Circular

Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

This mil-dtl-38999 circular CTVPS00RF-17-8S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This socket type connector has 8 contacts that are plated with gold. Its shell size is 17-8. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.69 mm long, 33.7 mm tall and 33.7 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.