AmphenolCTVPS00RF-15-4S-LCConnector Circular

Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

The mil-dtl-38999 circular CTVPS00RF-15-4S-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 15-4. It has a receptacle type gender. This socket type connector has 4 contacts that are plated with gold. This product is 32.75 mm long, 31.3 mm tall and 31.3 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

751 parts: Ships in 5 days

    Total$160.47Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 751 parts
      • Price: $160.47

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.