AmphenolCTVP00RQF-25-17SBConnector Circular
Conn Circular SKT 42 POS Crimp ST Wall Mount 42 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 42 | |
| 42 | |
| SKT | |
| Crimp | |
| 25-17 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 32.66 | |
| 46.4 | |
| 46.4 |
The CTVP00RQF-25-17SB connector from Amphenol is the best way to connect any inputs you need for your application.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

